GBC36DKUD

Heilind Number:SULGBC36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKUD

Detailed Description

Introducing the GBC36DKUD, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contacts made of resilient phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The cantilever contact type and right-angle orientation facilitate easy and secure connections in tight spaces. Boasting 72 positions across 2 rows, it offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it ensures long-term performance. The GBC36DKUD is the perfect solution for demanding PCB interconnectivity needs.