GBC36DKUH

Heilind Number:SULGBC36DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKUH

Detailed Description

Introducing the GBC36DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for extensive connectivity. With a pitch of 2.54mm (.1 in) and a cantilever contact type made of PA9T & phosphor bronze with gold plating, it ensures reliable and low-resistance connections. The clearance hole mount type and through-hole termination method offer easy installation onto PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its 700VAC rating guarantees safe and efficient power transmission. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GBC36DKUH is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Upgrade your connectivity solutions with this top-of-the-line connector.