GBC36DKUI

Heilind Number:SULGBC36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKUI

Detailed Description

The GBC36DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 36 contacts each, this connector offers reliable connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and threaded mount type make installation easy and secure. With a 700VAC voltage rating and 3A amperage, this connector meets high-performance standards. Ideal for industrial and commercial applications, the GBC36DKUI guarantees reliable connections in critical systems.