GBC36DKUN

Heilind Number:SULGBC36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKUN

Detailed Description

Introducing the GBC36DKUN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T & phosphor bronze construction, this connector ensures reliable power and signal transmission with a 3A current rating and 700VAC voltage capacity. Its female gender, cantilever contact type, and two rows of 72 positions offer versatile connectivity options. With a right-angle orientation and thru-hole termination, installation is efficient and secure. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. With a compact size of 13.97mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the GBC36DKUN for premium quality and performance in your connectivity solutions.