GBC36DKUS

Heilind Number:SULGBC36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKUS

Detailed Description

The GBC36DKUS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 72 positions each, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector is meticulously engineered with matte tin termination plating, meeting industry standards for quality and performance. Perfect for industrial and commercial electronics, the GBC36DKUS is a top choice for mission-critical applications.