GBC36DKUT

Heilind Number:SULGBC36DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKUT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKUT

Detailed Description

Introducing SKU GBC36DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description highlighting its PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount_type and termination_method of Thru Hole, installation is secure and stable. The contact_material of Phosphor Bronze with Gold contact_plating guarantees excellent signal transmission, while the Cantilever contact_type and Right Angle orientation facilitate efficient PCB connections. With 72 number_of_positions and a voltage rating of 700 VAC, this connector offers ample versatility for various electronic setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a dependable choice for industrial and commercial applications. The connector's compact design, with a connector_height of 13.97 mm and connector_width of 9.4 mm, ensures space-saving installation. With Matte Tin termination_plating, it meets RoHS compliance standards. Trust in the GBC36DKUT for superior connectivity performance.