GBC36DRAH

Heilind Number:SULGBC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRAH

Detailed Description

The GBC36DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. Its dual-row, right-angle design with 72 positions allows for high-density PCB mating. The clearance hole mount and through-hole termination method offer easy and secure installation. Operating in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. With a connector height of 10.95mm and a connector width of 10.16mm, it provides a compact yet sturdy connectivity solution. The matte tin termination plating further enhances its durability. Overall, the GBC36DRAH is a top-of-the-line connector that meets the stringent requirements of hi-rel applications.