GBC36DRAI

Heilind Number:SULGBC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRAI

Detailed Description

Introducing SKU GBC36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 72 positions spread across two rows, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained applications. Trust in the GBC36DRAI for unparalleled performance in your next project.