GBC36DRAN

Heilind Number:SULGBC36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DRAN

Detailed Description

The GBC36DRAN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a female gender and two rows of contacts, it offers secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it ensures durability and longevity. The termination method of thru hole soldering guarantees a robust connection. Gold contact plating and a contact type of full bellow optimize signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power requirements. The right-angle orientation and compact design make it ideal for space-constrained applications. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Matte tin termination plating enhances solderability. This connector is categorized under hi-rel, ensuring high reliability in critical systems. Trusted for its performance, the GBC36DRAN is a top choice for professionals in the electronics industry.