Introducing the GBC36DRAS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures durability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable power transmission. The two rows of contacts, utilizing side hole mount and thru-hole termination, offer secure connectivity. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Its right-angle orientation and full bellow contact type make it ideal for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial uses. With 72 positions and a pitch of 2.54mm, it ensures high-density and precise connections on PCBs. The GBC36DRAS is a top-of-the-line solution for your connectivity needs, meeting the highest standards of performance and reliability.