GBC36DREH

Heilind Number:SULGBC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DREH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DREH

Detailed Description

Introducing the GBC36DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a straight orientation offers easy installation on PCBs. Utilizing eyelet termination and gold-plated phosphor bronze contacts, it guarantees reliable connectivity. With 72 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, military, or industrial applications, the GBC36DREH offers a dependable solution for your connectivity needs.