GBC36DREI

Heilind Number:SULGBC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DREI

Detailed Description

Introducing the GBC36DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission. The two-row, threaded mount design with eyelet termination method guarantees secure and stable installation. Its 72 full bellow contacts, plated with gold for enhanced conductivity, maintain signal integrity with a pitch of 2.54mm (.1in). Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Measuring at 10.95mm (.431in) in height and .4in (10.16mm) in width, it fits seamlessly into compact electronic systems. RoHS compliant with matte tin plating, the GBC36DREI is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with this top-of-the-line connector.