GBC36DREN-S13

Heilind Number:SULGBC36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DREN-S13

Detailed Description

The GBC36DREN-S13 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 72 gold-plated contacts, ensuring reliable connectivity. The female connector, made of PA9T and phosphor bronze, is suitable for use in a wide range of electronic devices. Its card extender termination method and full bellow contact type guarantee secure attachment. Operating at temperatures between -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Measuring 10.95mm in height and .4 inches in width, it offers a compact yet robust solution for board-to-board connections. The matte tin termination plating enhances durability, making it ideal for long-term use in industrial settings. Trusted for its quality and performance, the GBC36DREN-S13 is a reliable choice for your connectivity needs.