GBC36DREN

Heilind Number:SULGBC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DREN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DREN

Detailed Description

Introducing the GBC36DREN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and durable construction, this connector features two rows of female contacts made of PA9T and Phosphor Bronze for optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures reliable power transmission. The gold-plated contacts and matte tin termination offer enhanced durability and signal integrity. With a straight orientation and full bellow contact type, it provides secure mating in tight spaces. Ideal for high-temperature environments, it has an operating temperature range of -65 to 125°C. With 72 positions and a pitch of 2.54mm, it enables efficient signal routing on PCBs. Whether used in aerospace, telecommunications, or industrial applications, the GBC36DREN guarantees robust performance and long-term reliability. Elevate your connectivity standards with this advanced PCB connector.