GBC36DRES

Heilind Number:SULGBC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRES

Detailed Description

The GBC36DRES is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding electronic applications. Featuring a robust construction with PA9T insulation and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power systems. The connector offers a straight orientation with side hole mounting and eyelet termination, making it easy to install on PCBs. With 72 positions and a pitch of 2.54mm, it allows for dense and efficient PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The GBC36DRES is a reliable solution for critical electronic connections in aerospace, defense, and industrial applications.