GBC36DRMD-S288

Heilind Number:SULGBC36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRMD-S288

Detailed Description

The GBC36DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm and 72 positions, making it versatile for various PCB designs. Its unique Loop Bellow contact type and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating and compliance with industry standards, this connector ensures long-term performance and durability. Whether in aerospace, defense, or industrial applications, the GBC36DRMD-S288 delivers the reliability and quality required for mission-critical operations.