GBC36DRMH

Heilind Number:SULGBC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRMH

Detailed Description

Experience high-performance connectivity with the GBC36DRMH Board To Board PCB Connector, designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 72 Loop Bellow contact positions on a 2.54mm pitch, it offers efficient PCB interconnection. The wire wrap termination method and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your PCB layout. Trust in the durability of Matte Tin termination plating for long-term performance. Perfect for high-reliability applications, the GBC36DRMH is a must-have component for your electronic projects.