GBC36DRMI

Heilind Number:SULGBC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DRMI

Detailed Description

The GBC36DRMI PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector is designed for longevity. With a current rating of 3A and voltage of 700VAC, it ensures efficient power transmission. The female gender and threaded mount type make it easy to install on your PCB. Utilizing wire wrap termination method and gold-plated contacts, it guarantees secure and low-resistance connections. With 2 rows of 72 positions each, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its usability. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board or card edge connections, this connector is a must-have for your electronic projects.