GBC36DRMS

Heilind Number:SULGBC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRMS

Detailed Description

Introducing the GBC36DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 72 positions in a dual-row configuration, it offers ample connectivity options. The contact type, Loop Bellow, guarantees secure mating, while the side hole mount and wire wrap termination method facilitate easy installation. Operating at a voltage of 700 VAC and an impressive -65 to 125°C temperature range, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With Matte Tin termination plating and compliance with RoHS standards, the GBC36DRMS combines performance with environmental responsibility. Upgrade your connectivity solutions with this essential component.