GBC36DRMT

Heilind Number:SULGBC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DRMT

Detailed Description

The GBC36DRMT connector is a high-performance solution for board-to-board and card edge connections, ideal for demanding applications. Featuring two rows with a total of 72 positions, this female connector offers secure and reliable connectivity. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With a threaded mount type and wire wrap termination method, installation is quick and straightforward. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it versatile for various PCB setups. The matte tin termination plating adds durability and longevity to the connector. Trust the GBC36DRMT for robust and high-reliability connections in your electronic systems.