GBC36DRMZ

Heilind Number:SULGBC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRMZ

Detailed Description

Introducing the GBC36DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. The female connector has two rows, each accommodating 36 positions for a total of 72. Contact material is gold-plated phosphor bronze, guaranteeing low contact resistance. The termination method is wire wrap, and the mount type is side hole for easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Trust the GBC36DRMZ for seamless connectivity in aerospace, defense, and industrial applications.