GBC36DRSD

Heilind Number:SULGBC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRSD

Detailed Description

Introducing the GBC36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination ensures secure attachment. With a pitch of 2.54mm and 72 positions, it allows for dense packing on circuit boards. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the GBC36DRSD for high-reliability connections in your electronic designs.