GBC36DRSI

Heilind Number:SULGBC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRSI

Detailed Description

Introducing the GBC36DRSI Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A, voltage capacity of 700 VAC, and operating temperature range of -65 to 125°C, it guarantees optimal performance. The connector, with 72 positions in a 2-row configuration, offers secure connectivity. Its threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. The 2.54mm pitch and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating adds durability. Suitable for various industries, this connector is a reliable choice for your connectivity needs.