GBC36DRSN

Heilind Number:SULGBC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRSN

Detailed Description

GBC36DRSN - Introducing the ultimate solution for high-performance board-to-board connectivity. This female connector, featuring a durable combination of PA9T and Phosphor Bronze materials, is engineered for reliability in demanding environments. With a pitch of 2.54mm and 72 positions across two rows, it offers seamless integration for your PCB layouts. The gold-plated contacts ensure optimal signal transmission, rated for up to 700VAC and 3A. Its straight orientation and through-hole termination method make assembly a breeze, while the -65 to 125°C operating temperature range guarantees functionality in extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, is perfect for space-constrained applications. Trust in the GBC36DRSN for high-reliability connectivity in aerospace, defense, and industrial systems.