GBC36DRSS

Heilind Number:SULGBC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRSS

Detailed Description

Introducing the GBC36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures superior conductivity and durability. With an amperage rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The female gender, two rows of contacts, and side hole mount type offer versatile connectivity options. Termination through hole with gold plated phosphor bronze contacts ensures optimal signal integrity. Each of the 72 loop bellow contact positions is meticulously engineered for precision. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving installations. Matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the GBC36DRSS guarantees high reliability in every connection.