GBC36DRST

Heilind Number:SULGBC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRST

Detailed Description

The GBC36DRST connector is a reliable and high-performance component designed for board-to-board PCB connections. With a pitch of 2.54mm and featuring two rows of 36 positions each, this connector ensures secure and efficient connectivity. Crafted from durable PA9T and Phosphor Bronze materials with gold plating, it guarantees excellent conductivity and longevity. The loop bellow contact type and threaded mount offer stability, while the thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The matte tin termination plating enhances corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for use in demanding environments. Whether in telecommunications, aerospace, or other sectors, the GBC36DRST ensures seamless and dependable connections, meeting the highest standards of quality and performance.