GBC36DRSZ

Heilind Number:SULGBC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRSZ

Detailed Description

Introducing the GBC36DRSZ, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows for seamless connectivity, with a side hole mount type and through-hole termination method ensuring secure attachment. Crafted with PA9T and Phosphor Bronze materials, it boasts durability and efficient conductivity. The gold-plated contact surface guarantees optimal signal transmission, while the loop bellow contact type and straight orientation facilitate easy assembly. With 72 positions and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers robust performance in various environments. The Matte Tin termination plating enhances longevity, making it a dependable choice for industrial use. Measuring 15.49mm in height and 9.4mm in width, the GBC36DRSZ is compact yet powerful, meeting the stringent requirements of modern electronic systems. Elevate your connectivity solutions with this essential component.