GBC36DRTH-S13

Heilind Number:SULGBC36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRTH-S13

Detailed Description

The GBC36DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 contacts each, this connector ensures secure and reliable connections. The female gender and clearance hole mount type make it easy to install, while the card extender termination method and full bellow contact type guarantee excellent signal integrity. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it offers superior conductivity and durability. Operating at up to 700VAC and -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, the GBC36DRTH-S13 is not only high-performing but also environmentally friendly. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers exceptional quality and reliability.