GBC36DRTH

Heilind Number:SULGBC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRTH

Detailed Description

Introducing the GBC36DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards. The connector offers dual-row configuration with 72 positions, ideal for complex circuitry setups. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Trust the GBC36DRTH for secure and efficient connectivity in your electronic systems.