GBC36DRTI

Heilind Number:SULGBC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRTI

Detailed Description

Introducing the GBC36DRTI Board to Board/Card Edge Connector, designed for high-reliability applications. This female connector features two rows with a total of 72 positions, ensuring secure and efficient PCB connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers reliable performance in demanding environments. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its threaded mount type and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 125°C ensures suitability for a wide range of conditions. With a compact size, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, this connector is ideal for space-constrained applications. Trust the GBC36DRTI for dependable and high-quality board-to-board connections.