GBC36DRTN

Heilind Number:SULGBC36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRTN

Detailed Description

This GBC36DRTN connector features a durable construction, with PA9T and Phosphor Bronze materials ensuring reliable performance in demanding environments. With a compact design and 2.54mm pitch, it offers high-density connectivity on PCBs. The female connector, with 72 positions across 2 rows, is ideal for intricate circuitry. Gold-plated contacts provide excellent conductivity, suitable for power and signal transmission up to 700VAC and 3A. Its straight orientation and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial applications. Matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this connector meets stringent quality standards, making it a reliable choice for diverse electronic systems.