| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBC36DRTS-S13 |
GBC36DRTS-S13
| Heilind Number: | SULGBC36DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU GBC36DRTS-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures longevity and performance. The 0.185-inch tail length and side hole mount type facilitate easy installation onto PCBs, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, this connector offers precise alignment for 72 positions. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's full bellow design and straddle orientation optimize signal transmission. Compliant with stringent standards, it is ideal for industrial and commercial applications in need of secure and efficient electrical connections.

