GBC36DRTS

Heilind Number:SULGBC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRTS

Detailed Description

Introducing the GBC36DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The dual-row, side-hole mount design offers secure attachment, while the Thru Hole termination method simplifies installation. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With 72 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layout. Trust in the GBC36DRTS for efficient signal transmission and robust performance in your electronic designs.