GBC36DRXH

Heilind Number:SULGBC36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DRXH

Detailed Description

The GBC36DRXH is a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and two rows of 36 contacts each, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method make installation easy and durable. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves space on the PCB while delivering high-speed data transmission. Fully RoHS compliant and with matte tin termination plating, this connector meets strict environmental standards. Perfect for applications requiring high-reliability connections, the GBC36DRXH is the ideal choice for your PCB design needs.