GBC36DRXI

Heilind Number:SULGBC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRXI

Detailed Description

Introducing the GBC36DRXI, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, this connector ensures efficient data transmission. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even under high voltage conditions of up to 700 VAC. The threaded mount type and through-hole termination method offer secure and stable installation, while the full bellow contact type and straight orientation optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), it offers a compact yet durable solution for your PCB connectivity needs. Trust in the GBC36DRXI for seamless and efficient board-to-board connections.