GBC36DRXN

Heilind Number:SULGBC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRXN

Detailed Description

Introducing the GBC36DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type, gold-plated for optimal signal transmission, guarantees secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no-mounting design facilitate easy installation on PCBs. With Matte Tin termination plating and a tail length of 4.7mm (.185 in), it ensures robust solder connections. The compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it ideal for space-constrained designs. Whether in aerospace, telecommunications, or other critical systems, the GBC36DRXN delivers unparalleled performance and reliability. Elevate your PCB connectivity with this essential component.