GBC36DRYH

Heilind Number:SULGBC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DRYH

Detailed Description

Introducing the GBC36DRYH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 72 positions, ensuring seamless connectivity in your electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of industrial and high-power environments. The PA9T and phosphor bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh conditions. Its straight orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating adds further protection against corrosion. Trust the GBC36DRYH for efficient and long-lasting connections in your PCB designs.