GBC36DRYI

Heilind Number:SULGBC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRYI

Detailed Description

Introducing the GBC36DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T insulator material and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The connector, with a threaded mount type and thru-hole termination, guarantees secure and stable connections. Its two rows of 72 positions and full bellow contact type allow for efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable PCB space. With Matte Tin termination plating, it complies with RoHS standards. Trust the GBC36DRYI for your critical connectivity needs.