GBC36DRYN-S13

Heilind Number:SULGBC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRYN-S13

Detailed Description

This GBC36DRYN-S13 connector combines PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, it excels in power transmission applications. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The termination method of card extender and contact plating of gold guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its straddle orientation and full bellow contact type further enhance its functionality. With 72 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating ensures compatibility with various PCBs, making it a versatile choice for board-to-board and card edge connections. Trust in the GBC36DRYNS13 for high-performance and durable interconnect solutions.