GBC36DRYN

Heilind Number:SULGBC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRYN

Detailed Description

Introducing the GBC36DRYN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 36 female contacts, this connector offers seamless connectivity in space-constrained applications. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. Featuring a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial electronics. The full bellow contact type and straight orientation provide secure mating, while the thru-hole termination method and matte tin plating offer easy installation and solderability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a connector height of 10.95mm (.431in) and a tail length of 11.18mm (.44in), it provides a stable and robust connection. Ideal for applications in aerospace, defense, and telecommunications, the GBC36DRYN is a dependable solution for your connectivity needs.