GBC36DRYS-S13

Heilind Number:SULGBC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRYS-S13

Detailed Description

GBC36DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and side-hole mount type offers versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and full bellow contact type further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 72 positions and a tail length of 10.8mm, it provides ample connectivity. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Termination plating with matte tin ensures corrosion resistance. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for industrial and commercial applications that demand high reliability.