GBC36DRYS

Heilind Number:SULGBC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DRYS

Detailed Description

The GBC36DRYS is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The connector offers 72 positions in a 2-row configuration, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Its straight orientation and side-hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh conditions. The GBC36DRYS is a top choice for aerospace, military, and industrial applications where reliability is paramount.