GBC36DSXH

Heilind Number:SULGBC36DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DSXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DSXH

Detailed Description

The GBC36DSXH is a high-performance board-to-board PCB connector designed for reliable and secure electronic connections. Featuring a durable construction with PA9T and phosphor bronze materials, this connector offers exceptional conductivity with a contact plating of gold and termination plating of matte tin. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures safe and efficient operation even in harsh environments. The female connector has one row with 36 positions, each contact type designed with a full bellow for optimal signal transmission. The clearance hole mount type and through-hole termination method make installation easy and secure. With a pitch of 2.54mm (.1 in) and a connector height of 10.95mm (.431 in), it is suitable for various PCB applications. Its straight orientation and tail length of 4.06mm (.16 in) provide versatility in connectivity. Ideal for high-reliability electronic systems, the GBC36DSXH is a must-have component for professionals in the industry.