GBC36DSXI

Heilind Number:SULGBC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DSXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DSXI

Detailed Description

Introducing the GBC36DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its straight orientation and 36 positions make it ideal for complex circuit connections. Operating within a wide temperature range of -65 to 125°C, it offers durability in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. Trust the GBC36DSXI for high-reliability connectivity in aerospace, military, and industrial applications.