GBC36DSXN

Heilind Number:SULGBC36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DSXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DSXN

Detailed Description

The GBC36DSXN is a high-performance board to board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with one row of 36 positions, this connector is perfect for various electronic applications. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The termination method of Thru Hole and a pitch of 2.54mm allow for easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The connector's straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it space-efficient. The matte tin termination plating further enhances its reliability. Ideal for use in aerospace, defense, and other industries requiring high-quality connectors, the GBC36DSXN guarantees optimal performance.