GBC36DTAD

Heilind Number:SULGBC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTAD

Detailed Description

SKU GBC36DTAD features a Board To Board PCB Connector designed for high-performance applications. With a compact design and right-angle orientation, it allows for efficient connectivity in tight spaces. The connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal signal transfer. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Its 2.54mm pitch and 72 positions cater to intricate PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's tail length of 2.54mm and clearance hole mount type offer easy installation on PCBs. Matte Tin termination plating guarantees long-term durability. In summary, the GBC36DTAD Connector is a high-quality, high-reliability solution for demanding electronic systems.