| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DTAN |
GBC36DTAN
| Heilind Number: | SULGBC36DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained environments. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its 72 positions and 2.54 mm pitch allow for efficient signal transmission. Whether you're working on telecommunications, aerospace, or automotive projects, the GBC36DTAN is the perfect connectivity solution.

