GBC36DTAS

Heilind Number:SULGBC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTAS

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU GBC36DTAS. Crafted with PA9T and Phosphor Bronze materials, this connector ensures superior conductivity and durability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power transmission. Featuring a right-angle orientation and side-hole mount type, it offers versatile installation options. The gold-plated contact material and matte tin termination plating enhance signal integrity. With 72 positions and a contact type of Loop Bellow, it supports complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on your PCB layout. Trust the GBC36DTAS for reliable and high-speed data transfer in your electronic systems.