GBC36DTAT

Heilind Number:SULGBC36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DTAT

Detailed Description

Introducing the GBC36DTAT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity. With a 3A amperage rating and voltage tolerance of 700 VAC, it's suitable for power and signal transmission. The threaded mount and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and loop bellow design guarantee low contact resistance and long-term durability. With 72 positions across two rows and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating ensures RoHS compliance. Whether for board-to-board or card edge connections, the GBC36DTAT is the ultimate choice for your connectivity needs.