GBC36DTBD-S189

Heilind Number:SULGBC36DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DTBD-S189

Detailed Description

The GBC36DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 72 positions arranged in 2 rows, it offers efficient signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The loop bellow contact type and matte tin termination plating further enhance durability. With a compact size of 9.4mm width and 15.49mm height, the GBC36DTBD-S189 is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, this connector is a reliable solution for high-reliability connectivity needs.